JST B02B-XASK-1N-A(LF)(SN)
| Manufacturer | |
| MPN | B02B-XASK-1N-A(LF)(SN) |
| LCSC Part # | C378910 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | K Pin;With column | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin;With column | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1209 | $ 0.12 |
| 200+ | $ 0.0457 | $ 9.14 |
| 500+ | $ 0.044 | $ 22.00 |
| 1,000+ | $ 0.0432 | $ 43.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | K Pin;With column | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Supplementary Features | K Pin;With column | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 7.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
C378910 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B02B-XASK-1-A(LF)(SN) | JST | Through Hole,P=2.5mm | 54,950 | $ 0.0758 | ||
| B02B-XAKK-1-A(LF)(SN) | JST | Through Hole,P=2.5mm | 30 | $ 0.0606 | ||
| B02B-XASK-1N(LF)(SN) | JST | Through Hole,P=2.5mm | 470 | $ 0.3384 | ||
| B02B-XASS-1-T(LF)(SN) | JST | Through Hole | 340 | $ 0.0876 | ||
| B02B-XAMK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 2,300 | $ 0.0585 | ||
| B02B-XARK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 70 | $ 0.0767 | ||
| B02B-XAEK-1-A(LF)(SN) | JST | Through Hole | 0 | $ 0.0776 | ||
| B02B-XALEK-1N-A(LF)(SN) | JST | Through Hole | 0 | $ 0.1246 | ||
| B02B-XAOK-1N-A(LF)(SN) | JST | Through Hole | 0 | $ 0.1246 | ||
| B02B-XARK-1-A(LF)(SN) | JST | Through Hole | 0 | $ 0.0773 | ||
| B02B-XASK-1-A-GW(LF)(SN) | JST | Through Hole | 0 | $ 0.2498 | ||
| B02B-XASK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 0 | $ 0.1021 | ||
| B02B-XAEK-1N(LF)(SN) | JST | Through Hole | 0 | $ 0.0762 | ||
| B02B-XASS-1-A-T(LF)(SN) | JST | Through Hole,P=2.5mm | 0 | $ 0.1186 | ||
| B02B-XAKS-1-T(LF)(SN) | JST | - | 0 | $ 0.0796 | ||
| B02B-XAES-1M-T(LF)(SN) | JST | Through Hole | 0 | $ 0.1357 | ||
| B02B-XAES-1-T(LF)(SN) | JST | Through Hole,P=2.5mm,Through Hole | 0 | $ 0.1226 | ||
| B02B-XAKK-1N(LF)(SN) | JST | Through Hole | 0 | $ 0.0804 | ||
| B02B-XARS-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.1023 | ||
| B02B-XAYS-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.1336 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

