VISHAY BFC237514332
| Manufacturer | |
| MPN | BFC237514332 |
| LCSC Part # | C3789077 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 3.3nF -55℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6633 | $ 0.66 |
| 200+ | $ 0.2577 | $ 51.54 |
| 500+ | $ 0.2484 | $ 124.20 |
| 1,000+ | $ 0.2438 | $ 243.80 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;300V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 171332J630C-F | Cornell Dubilier Electronics | Through Hole,P=10mm | 0 | $ 1.446 | ||
| R75RF13305040J | KEMET | Through Hole,P=10mm | 0 | $ 0.1215 | ||
| B32621A6332J000 | TDK | Through Hole,P=10mm | 0 | $ 0.1282 | ||
| B32621A0332J000 | TDK | Through Hole,P=10mm | 0 | $ 0.1482 | ||
| BFC237512332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.268 | ||
| BFC237516332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2526 | ||
| BFC237510332 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6633 | ||
| BFC237518332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3698 | ||
| MKP383233063JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4003 | ||
| MKP383233063JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4003 | ||
| MKP383233063JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4209 | ||
| MKP383233063JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4003 | ||
| MKP383233063JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.447 | ||
| BFC237524332 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4952 | ||
| BFC237520332 | VISHAY | Through Hole,P=10mm | 0 | $ 0.742 | ||
| BFC237522332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.4145 | ||
| BFC237532332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5333 | ||
| BFC237538332 | VISHAY | Through Hole,P=10mm | 0 | $ 1.8973 | ||
| FKP3J013303F00JSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.4502 | ||
| FKP3O113303F00JSSD | WIMA | Through Hole,P=10mm | 0 | $ 0.4548 |

