VISHAY MKP1841210205M
| Manufacturer | |
| MPN | MKP1841210205M |
| LCSC Part # | C3788573 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 1nF -55℃~+100℃ ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0104 | $ 1.01 |
| 200+ | $ 0.3919 | $ 78.38 |
| 750+ | $ 0.378 | $ 283.50 |
| 1,500+ | $ 0.3718 | $ 557.70 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PHE448SB4100JR06 | KEMET | Through Hole,P=15mm | 49 | $ 1.1775 | ||
| R75UI11004040J | KEMET | Through Hole,P=15mm | 20 | $ 0.3249 | ||
| B32652A2102K000 | TDK | Through Hole,P=15mm | 0 | $ 0.1552 | ||
| B32682A2102K000 | TDK | Through Hole,P=15mm | 0 | $ 0.2525 | ||
| B32682A2102K189 | TDK | Through Hole,P=15mm | 0 | $ 0.2882 | ||
| MKP1840210205M | VISHAY | Through Hole,P=15mm | 0 | $ 0.445 | ||
| KP1836210205 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3204 | ||
| MKP385E2102AKF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.2984 | ||
| MKP385E2102AKFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.2721 | ||
| MKP1841210205 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9055 | ||
| MKP1841210204M | VISHAY | Through Hole,P=15mm | 0 | $ 0.4556 | ||
| MKP1840210204M | VISHAY | Through Hole,P=15mm | 0 | $ 0.445 | ||
| B32682A2102J000 | TDK | Through Hole,P=15mm | 0 | $ 0.2562 | ||
| KP1836210204 | VISHAY | Through Hole,P=15mm | 0 | $ 1.396 | ||
| R747I1100AA00J | KEMET | Through Hole,P=15mm | 0 | $ 0.1551 | ||
| BFC238360102 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5183 | ||
| BFC238361102 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3297 | ||
| BFC238364102 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3297 | ||
| MKP383210200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4736 | ||
| BFC238361103 | VISHAY | Through Hole,P=15mm | 0 | $ 2.3447 |

