VISHAY MKP385420100JKP2T0
| Manufacturer | |
| MPN | MKP385420100JKP2T0 |
| LCSC Part # | C3788293 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 200nF -55℃~+110℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 200nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 200nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2722 | $ 2.27 |
| 200+ | $ 0.8793 | $ 175.86 |
| 500+ | $ 0.8484 | $ 424.20 |
| 1,000+ | $ 0.833 | $ 833.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 200nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 200nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385420100JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.2722 | ||
| MKP385420100JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.2722 | ||
| MKP385420125JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.4588 | ||
| MKP385420125JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.4588 | ||
| MKP385420125JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.4588 | ||
| MKP385420160JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.5725 | ||
| MKP385420160JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.5725 | ||
| MKP385420200JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.4205 | ||
| MKP385420200JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.4205 | ||
| MKP385420200JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 5.4205 | ||
| BFC238334204 | VISHAY | Through Hole,P=27.5mm | 0 | $ 7.381 | ||
| BFC238330204 | VISHAY | Through Hole,P=27.5mm | 0 | $ 7.381 | ||
| BFC238331204 | VISHAY | Through Hole,P=27.5mm | 0 | $ 7.381 | ||
| MKP383420100JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.0049 | ||
| MKP383420100JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.0049 | ||
| MKP383420100JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.0049 | ||
| MKP383420140JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.3947 | ||
| MKP383420140JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.3947 | ||
| MKP383420140JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 4.3947 | ||
| BFC237874204 | VISHAY | Through Hole,P=27.5mm | 0 | $ 9.6516 |

