LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1841282406 product image
Images for reference only

VISHAY MKP1841282406RoHS

Manufacturer
MPN
MKP1841282406
LCSC Part #
C3787679
Packaging
-
Customer #
Key Attributes
8.2nF -55℃~+100℃ ±20% Film Capacitors RoHS
Datasheetpdf iconVISHAY MKP1841282406
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3832$ 0.38
200+$ 0.1483$ 29.66
500+$ 0.1431$ 71.55
1,250+$ 0.1406$ 175.75
Standard Packaging1250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance8.2nF
Voltage Rating400V;220V
Operating Temperature-55℃~+100℃
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP1841282636MWVISHAY-0$ 1.2464
MKP1841282106VISHAY-0$ 0.9055
MKP1841282136VISHAY-0$ 0.924
MKP1841282206VISHAY-0$ 1.2233
MKP1845282206VISHAYThrough Hole0$ 1.9637
MKP1839282405VISHAYThrough Hole,D5xL11mm0$ 0.7667
MKP1841282405VISHAY-0$ 0.3832
MKP1839282405RVISHAYThrough Hole,D5xL11mm0$ 0.7821
MKP1841282635MWVISHAY-0$ 1.2464
MKP1841282105VISHAY-0$ 0.9055