VISHAY BFC241616803
| Manufacturer | |
| MPN | BFC241616803 |
| LCSC Part # | C3787672 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 68nF -55℃~+85℃ ±2% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 63V;25V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V;25V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6845 | $ 1.68 |
| 200+ | $ 0.6525 | $ 130.50 |
| 750+ | $ 0.6294 | $ 472.05 |
| 1,500+ | $ 0.6186 | $ 927.90 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF | |
| Voltage Rating | 63V;25V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 63V;25V | |
| Operating Temperature | -55℃~+85℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC241646803 | VISHAY | Through Hole,P=5mm | 0 | $ 1.578 | ||
| BFC241746803 | VISHAY | Through Hole,P=5mm | 0 | $ 1.8187 | ||
| BFC241716803 | VISHAY | Through Hole,P=5mm | 0 | $ 1.8526 | ||
| PHE426DJ5680GR05 | KEMET | Through Hole,P=5mm | 0 | $ 0.3188 | ||
| MKP1837368011 | VISHAY | Through Hole,P=5mm | 0 | $ 1.2393 | ||
| MKP1837368161G | VISHAY | Through Hole,P=5mm | 0 | $ 1.0783 | ||
| MKP1837368161W | VISHAY | Through Hole,P=5mm | 0 | $ 1.0351 | ||
| MKP1837368161 | VISHAY | Through Hole,P=5mm | 0 | $ 0.9441 | ||
| MKP1837368011D | VISHAY | Through Hole,P=5mm | 0 | $ 1.0073 | ||
| MKP1837368011W | VISHAY | Through Hole,P=5mm | 0 | $ 1.0073 | ||
| BFC238025683 | VISHAY | Through Hole,P=5mm | 0 | $ 1.632 | ||
| BFC238035683 | VISHAY | Through Hole,P=5mm | 0 | $ 1.7462 | ||
| BFC238031683 | VISHAY | Through Hole,P=5mm | 0 | $ 1.5349 | ||
| MKP2D026801E00KSSD | WIMA | Through Hole,P=5mm | 0 | $ 0.2448 | ||
| MKP1837368013W | VISHAY | Through Hole,P=5mm | 0 | $ 0.8145 | ||
| MKP1837368163W | VISHAY | Through Hole,P=5mm | 0 | $ 0.8407 | ||
| MKP1837368015 | VISHAY | Through Hole,P=5mm | 0 | $ 0.6464 | ||
| MKP1837368165W | VISHAY | Through Hole,P=5mm | 0 | $ 0.796 | ||
| MKP1837368163 | VISHAY | Through Hole,P=5mm | 0 | $ 0.7651 | ||
| MKP1837368014W | VISHAY | Through Hole,P=5mm | 0 | $ 0.796 |

