VISHAY BFC238361432
| Manufacturer | |
| MPN | BFC238361432 |
| LCSC Part # | C3787015 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 4.3nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8896 | $ 1.89 |
| 200+ | $ 0.7312 | $ 146.24 |
| 750+ | $ 0.7065 | $ 529.88 |
| 1,500+ | $ 0.6942 | $ 1041.30 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238360432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8896 | ||
| BFC238366432 | VISHAY | Through Hole,P=15mm | 0 | $ 2.2969 | ||
| BFC238364432 | VISHAY | Through Hole,P=15mm | 0 | $ 1.993 | ||
| MKP383243200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| MKP383243200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7358 | ||
| BFC238362432 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1704 | ||
| BFC238363432 | VISHAY | Through Hole,P=15mm | 0 | $ 2.1534 | ||
| MKP383243200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7806 | ||
| MKP383243200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8454 | ||
| MKP385243200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| MKP385243200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 | ||
| MKP385243200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4371 | ||
| MKP385243200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4106 |

