LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKP1845410405 product image
Images for reference only

VISHAY MKP1845410405RoHS

Manufacturer
MPN
MKP1845410405
LCSC Part #
C3786995
Packaging
Through Hole,D11xL22mm
Customer #
Key Attributes
100nF -55℃~+100℃ ±10% Through Hole,D11xL22mm Film Capacitors RoHS
Datasheetpdf iconVISHAY MKP1845410405
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0886$ 2.09
200+$ 0.8083$ 161.66
750+$ 0.7806$ 585.45
1,500+$ 0.7667$ 1150.05
Standard Packaging750/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D11xL22mm
Capacitance100nF
Voltage Rating400V;220V
Operating Temperature-55℃~+100℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKP1845410406VISHAYThrough Hole,D11xL22mm0$ 1.9405
MKP1841410405WVISHAYThrough Hole,P=15mm0$ 1.9174
MKP1841410405VISHAYThrough Hole,P=15mm0$ 1.7986
MKP1840410405MVISHAYThrough Hole,P=15mm0$ 0.4674
MKP1839410405VISHAYThrough Hole,D9xL19mm0$ 2.781
MKP1841410405MVISHAYThrough Hole,P=15mm0$ 3.9186
FKP1G031005H00KSSDWIMAThrough Hole,P=22.5mm0$ 0.7636
B32652A4104K000TDKThrough Hole,P=15mm0$ 0.159
MKP1845410635VISHAYThrough Hole,D12.5xL34mm0$ 3.0542
MKP1841410635VISHAY-0$ 4.1093