VISHAY MKP1845347134
| Manufacturer | |
| MPN | MKP1845347134 |
| LCSC Part # | C3786408 |
| Packaging | Through Hole,D13.5xL34mm |
| Customer # | |
| Key Attributes | 47nF -55℃~+100℃ ±5% Through Hole,D13.5xL34mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D13.5xL34mm | |
| Capacitance | 47nF | |
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D13.5xL34mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8429 | $ 2.84 |
| 200+ | $ 1.0999 | $ 219.98 |
| 500+ | $ 1.0613 | $ 530.65 |
| 1,000+ | $ 1.0428 | $ 1042.80 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D13.5xL34mm | |
| Capacitance | 47nF | |
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D13.5xL34mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;650V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP1845347136 | VISHAY | Through Hole,D13.5xL34mm | 0 | $ 2.5606 | ||
| MKP1845347135 | VISHAY | Through Hole,D13.5xL34mm | 0 | $ 2.6964 | ||
| MKP1841347134 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.1148 | ||
| MKP1841347134M | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6737 | ||
| KP1836347134 | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.4656 | ||
| MKP1840347134M | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.4905 | ||
| MKP1845347204 | VISHAY | Through Hole,D15xL44mm | 0 | $ 4.1217 | ||
| MKP1841347204 | VISHAY | Through Hole,P=37.5mm | 0 | $ 3.1005 | ||
| MKP1841347204M | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.1697 | ||
| MKP1840347204M | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.2727 |

