VISHAY MKP385415040JC02R0
| Manufacturer | |
| MPN | MKP385415040JC02R0 |
| LCSC Part # | C3786245 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 150nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.506 | $ 0.51 |
| 200+ | $ 0.196 | $ 39.20 |
| 500+ | $ 0.1898 | $ 94.90 |
| 800+ | $ 0.1867 | $ 149.36 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF | |
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;200V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385415040JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.5003 | ||
| MKP385415063JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7852 | ||
| MKP385415063JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.924 | ||
| MKP383415040JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8793 | ||
| BFC238313154 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.2336 | ||
| MKP383415040JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.988 | ||
| MKP383415063JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.3158 | ||
| MKP383415063JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.9364 | ||
| BFC238323154 | VISHAY | Through Hole,P=7.5mm | 0 | $ 4.1739 | ||
| ECW-FD2W154J4 | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.2289 |

