VISHAY BFC238560471
| Manufacturer | |
| MPN | BFC238560471 |
| LCSC Part # | C3785694 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 470pF -55℃~+110℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2371 | $ 1.24 |
| 200+ | $ 0.4798 | $ 95.96 |
| 500+ | $ 0.4628 | $ 231.40 |
| 1,000+ | $ 0.4536 | $ 453.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238561471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5507 | ||
| BFC238562471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.6063 | ||
| MKP385147200JD02W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3524 | ||
| MKP385147200JDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3217 | ||
| MKP385147200JD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3525 | ||
| MKP385147200JDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3217 | ||
| MKP385147200JDI2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.3217 | ||
| BFC238566471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5955 | ||
| BFC238564471 | VISHAY | Through Hole,P=10mm | 0 | $ 1.3184 | ||
| BFC237544471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5569 | ||
| BFC237546471 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2094 | ||
| BFC237540471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.5569 | ||
| BFC237542471 | VISHAY | Through Hole,P=10mm | 0 | $ 1.5349 | ||
| BFC237548471 | VISHAY | Through Hole,P=10mm | 0 | $ 3.7428 | ||
| BFC237545471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.833 | ||
| BFC237547471 | VISHAY | Through Hole,P=10mm | 0 | $ 1.2665 | ||
| BFC237543471 | VISHAY | Through Hole,P=10mm | 0 | $ 1.6166 | ||
| BFC237541471 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8454 |

