VISHAY MKP1840433404M
| Manufacturer | |
| MPN | MKP1840433404M |
| LCSC Part # | C3785357 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 330nF -55℃~+100℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9317 | $ 0.93 |
| 300+ | $ 0.361 | $ 108.30 |
| 600+ | $ 0.3487 | $ 209.22 |
| 900+ | $ 0.3425 | $ 308.25 |
Standard Packaging300/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF | |
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V;220V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R75MI33305040J | KEMET | Through Hole,P=15mm | 0 | $ 0.1858 | ||
| R75MI33304030J | KEMET | Through Hole,P=15mm | 0 | $ 0.3098 | ||
| R75PI3330AA30J | KEMET | Through Hole,P=15mm | 0 | $ 0.3904 | ||
| B32652A4334J000 | TDK | Through Hole,P=15mm | 0 | $ 0.1857 | ||
| B32652A4334J189 | TDK | Through Hole,P=15mm | 0 | $ 0.2314 | ||
| MKP4G033304F00JSSD | WIMA | Through Hole,P=15mm | 0 | $ 0.3156 | ||
| R76MI33305050J | KEMET | Through Hole,P=15mm | 0 | $ 0.3018 | ||
| MKP385433040JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7729 | ||
| MKP385433040JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9086 | ||
| MKP385433040JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7729 | ||
| MKP385433040JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.8747 | ||
| R75MI333050H7J | KEMET | Through Hole,P=15mm | 0 | $ 0.2409 | ||
| R75MI333050H4J | KEMET | Through Hole,P=15mm | 0 | $ 0.2041 | ||
| B32672Z5334J000 | TDK | Through Hole,P=15mm | 0 | $ 0.1701 | ||
| MKP385E43340JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.7605 | ||
| MKP385E43340JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6911 | ||
| MKP385E43340JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.813 | ||
| MKP385E43340JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6911 | ||
| MKP1840433404 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.8819 | ||
| BFC241913304 | VISHAY | Through Hole,P=15mm | 0 | $ 3.8625 |

