VISHAY MKP385451025JI02W0
| Manufacturer | |
| MPN | MKP385451025JI02W0 |
| LCSC Part # | C3784818 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 510nF -55℃~+110℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 510nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 510nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9472 | $ 0.95 |
| 200+ | $ 0.3672 | $ 73.44 |
| 600+ | $ 0.3548 | $ 212.88 |
| 1,200+ | $ 0.3471 | $ 416.52 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 510nF | |
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 510nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;160V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385451025JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0783 | ||
| MKP385451025JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0783 | ||
| MKP385451025JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0783 | ||
| MKP385451040JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1801 | ||
| MKP385451040JI20W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.9306 | ||
| MKP385451040JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1077 | ||
| MKP385451040JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.1068 | ||
| MKP385451063JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6012 | ||
| MKP385451063JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.868 | ||
| MKP385451063JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.868 | ||
| MKP385451063JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.868 | ||
| BFC247944514 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.4692 | ||
| BFC247942514 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.4692 | ||
| BFC247990024 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.7076 | ||
| BFC238302514 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.8024 | ||
| BFC238304514 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.5525 | ||
| BFC238301514 | VISHAY | Through Hole,P=22.5mm | 0 | $ 3.5509 | ||
| MKP383451025JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4269 | ||
| BFC238300514 | VISHAY | Through Hole,P=22.5mm | 0 | $ 4.0245 | ||
| MKP383451025JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.4516 |

