TDK B32653A0564K000
| Manufacturer | |
| MPN | B32653A0564K000 |
| LCSC Part # | C3784591 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 560nF -55℃~+100℃ ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF | |
| Voltage Rating | 1kV;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7222 | $ 0.72 |
| 260+ | $ 0.2797 | $ 72.72 |
| 520+ | $ 0.2703 | $ 140.56 |
| 1,040+ | $ 0.2655 | $ 276.12 |
Standard Packaging260/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF | |
| Voltage Rating | 1kV;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C3784591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

