Cornell Dubilier Electronics BLH656K801C124
| Manufacturer | |
| MPN | BLH656K801C124 |
| LCSC Part # | C3783828 |
| Packaging | Through Hole,P=52.5mm |
| Customer # | |
| Key Attributes | 65uF 800V -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 65uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 65uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.4259 | $ 17.43 |
| 200+ | $ 6.7439 | $ 1348.78 |
| 500+ | $ 6.5064 | $ 3253.20 |
| 1,000+ | $ 6.3907 | $ 6390.70 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 65uF | |
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=52.5mm | |
| Capacitance | 65uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 800V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AQNEW5650M3BJ | KEMET | Through Hole,P=52.5mm | 3 | $ 22.0853 | ||
| BLH656K801C114 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 17.4259 | ||
| BLH656K901C154 | Cornell Dubilier Electronics | Through Hole,P=52.5mm | 0 | $ 18.7046 | ||
| 3D1Y656KIMB0580650460EVT | STE | Through Hole,P=52.5mm | 0 | $ 9.7049 | ||
| DCP4L056509FD4KSSD | WIMA | Through Hole,P=52.5mm | 0 | $ 18.3236 | ||
| MKP1848C66580JY2 | VISHAY | Through Hole,P=52.5mm | 0 | $ 21.9377 | ||
| MKP1848C66580JY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 22.5162 | ||
| C4AQOEW5650M3AJ | KEMET | Through Hole,P=52.5mm | 0 | $ 10.559 | ||
| C4AUNEW5650M3BJ | KEMET | Through Hole,P=52.5mm | 0 | $ 13.5356 | ||
| C4AQQEW5650A3BJ | KEMET | Through Hole,P=52.5mm | 0 | $ 23.9954 | ||
| MKP1848C66512JY5 | VISHAY | Through Hole,P=52.5mm | 0 | $ 51.7669 | ||
| C4AQOEW5650P3BJ | KEMET | Through Hole,P=52.5mm | 0 | $ 12.0934 | ||
| EZPV80656MTS | PANASONIC | Through Hole,P=52.5mm | 0 | $ 10.8929 | ||
| EZPV80656MTC | PANASONIC | Through Hole,P=52.5mm | 0 | $ 10.5253 |

