VISHAY MKP385E3392AJI02W0
| Manufacturer | |
| MPN | MKP385E3392AJI02W0 |
| LCSC Part # | C3783650 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 39nF -40℃~+105℃ ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 39nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0844 | $ 1.08 |
| 300+ | $ 0.4196 | $ 125.88 |
| 600+ | $ 0.4057 | $ 243.42 |
| 900+ | $ 0.398 | $ 358.20 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 39nF | |
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 39nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 2kV;700V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385E3392AJII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1107 | ||
| MKP385E3392AJIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1107 | ||
| MKP385E3392AJIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.1107 | ||
| R76UN23905050J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.2851 | ||
| MKP385339200JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6228 | ||
| MKP385339200JI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.5302 | ||
| MKP385339200JIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6228 | ||
| MKP385339200JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.6228 | ||
| R75UN239050H3J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3017 | ||
| R76UN239050H4J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3942 | ||
| MKP385E3392AKIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9271 | ||
| MKP385E3392AKI02W0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9055 | ||
| MKP385E3392AKII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9271 | ||
| MKP385E3392AKIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.9271 |

