VISHAY MKP385224063JBA2B0
| Manufacturer | |
| MPN | MKP385224063JBA2B0 |
| LCSC Part # | C3783577 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 2.4nF -55℃~+110℃ ±5% Through Hole,P=5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.4nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2451 | $ 0.25 |
| 200+ | $ 0.0949 | $ 18.98 |
| 500+ | $ 0.0915 | $ 45.75 |
| 1,000+ | $ 0.0899 | $ 89.90 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.4nF | |
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V;220V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385224063JBI2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2614 | ||
| MKP385224063JB02G0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2861 | ||
| MKP385224063JB02W0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2861 | ||
| MKP385224063JBM2B0 | VISHAY | Through Hole,P=5mm | 0 | $ 0.2451 | ||
| BFC242012402 | VISHAY | Through Hole,P=5mm | 0 | $ 1.2988 | ||
| BFC242042402 | VISHAY | Through Hole,P=5mm | 0 | $ 0.7513 | ||
| BFC238061242 | VISHAY | Through Hole,P=5mm | 0 | $ 1.2294 | ||
| MKP385224085JC02W0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3524 | ||
| MKP385224085JCM2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3217 | ||
| MKP385224085JCA2B0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3217 |

