LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R71VI415050H6K product image
Images for reference only

KEMET R71VI415050H6KRoHS

Manufacturer
MPN
R71VI415050H6K
LCSC Part #
C3783398
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
1.5uF -55℃~+125℃ ±10% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconKEMET R71VI415050H6K
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4643$ 0.46
350+$ 0.1805$ 63.18
700+$ 0.1744$ 122.08
1,050+$ 0.1713$ 179.87
Standard Packaging350/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
PackagingThrough Hole,P=15mm
Capacitance1.5uF
Voltage Rating520V;200V
Operating Temperature-55℃~+125℃
Tolerance±10%

Introduction

AI Translation

The R71H uses metallized polypropylene film with tinned radial leads. The radial leads are electrically welded to the metallized layer at the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing, solvent-resistant plastic case and thermosetting resin material compliant with UL 94V-0. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Voltage range: 450 - 630 VDC
  • Capacitance range: 0.033 - 22 µF
  • Lead pitch: 10 - 27.5 mm
  • Capacitance tolerance: ±10%, ±20%, ±5% (available on request)
  • Climatic category: 55/110/56 IEC 60068–1
  • Operating temperature range: -55°C ~ +125°C
  • RoHS compliant with lead-free terminals
  • Tape and reel packaging per IEC 60286–2
  • Self-healing capability

Applications

AI Translation

Typical applications include power factor correction and pulse applications. Not suitable for across-the-line applications (see suppression capacitors).

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C352T155K6SC350XIAMEN FARATRONICThrough Hole,P=15mm335$ 0.3665
C352T155K6SC000XIAMEN FARATRONICThrough Hole,P=15mm37$ 0.3989
R71PI415050H6KKEMETThrough Hole,P=15mm0$ 0.4527
B32672P5155K000TDKThrough Hole,P=15mm0$ 0.3258
B32672P5155J000TDKThrough Hole,P=15mm0$ 0.3258
C352T155K6SC322XIAMEN FARATRONICThrough Hole,P=15mm0$ 0.2576
ECW-FD2J155KBPANASONICThrough Hole,P=15mm0$ 0.7266
B32673P5155K000TDKThrough Hole,P=22.5mm0$ 1.7973
MKP1O141507H00KSSDWIMAThrough Hole,P=37.5mm0$ 3.9072
940C6W1P5K-FCornell Dubilier ElectronicsThrough Hole,D25xL34mm0$ 4.8667