VISHAY MKP385E44710KKP2T0
| Manufacturer | |
| MPN | MKP385E44710KKP2T0 |
| LCSC Part # | C3782801 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 470nF -40℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6367 | $ 1.64 |
| 200+ | $ 0.634 | $ 126.80 |
| 500+ | $ 0.6124 | $ 306.20 |
| 1,000+ | $ 0.6001 | $ 600.10 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV;350V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R71QR34704010K | KEMET | Through Hole,P=27.5mm | 20 | $ 1.0101 | ||
| MKP385E44710KKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.6367 | ||
| MKP385E44710KKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.6367 | ||
| MKP385E44712KKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.1673 | ||
| MKP385E44712KKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.1673 | ||
| MKP385E44712KKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.1673 | ||
| PSB2123470KHS | Nichicon | Through Hole,P=27.5mm | 0 | $ 3.3303 | ||
| PSB2123470KHL | Nichicon | Through Hole,P=27.5mm | 0 | $ 3.3303 | ||
| MKP1O134706G00KSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 2.7985 | ||
| MKP4O134706D00KSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 1.0011 | ||
| MKP1840447105M | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.7638 | ||
| MKP1840447135M | VISHAY | Through Hole,P=27.5mm | 0 | $ 6.6221 | ||
| MKP1T034706J00KSSD | WIMA | Through Hole,P=27.5mm | 0 | $ 2.0948 | ||
| MKP385E44710JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.9637 | ||
| MKP385E44710JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.9637 | ||
| MKP385E44710JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 1.9637 | ||
| MKP385E44712JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6023 | ||
| MKP385E44712JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6023 | ||
| MKP385E44712JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.6023 | ||
| C4ASNBU3470A3EJ | KEMET | Through Hole,P=27.5mm | 0 | $ 7.0463 |

