VISHAY MKP385312160JC02Z0
| Manufacturer | |
| MPN | MKP385312160JC02Z0 |
| LCSC Part # | C3782595 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 12nF -55℃~+110℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 12nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5677 | $ 0.57 |
| 200+ | $ 0.2206 | $ 44.12 |
| 450+ | $ 0.2129 | $ 95.81 |
| 900+ | $ 0.2083 | $ 187.47 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 12nF | |
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.6kV;550V | |
| Operating Temperature | -55℃~+110℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP385312160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.4875 | ||
| BFC238553123 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.7605 | ||
| MKP385312200JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.6757 | ||
| BFC238563123 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8901 | ||
| MKP385312200JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8654 | ||
| MKP383312160JC02R0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.8932 | ||
| MKP383312160JC02Z0 | VISHAY | Through Hole,P=7.5mm | 0 | $ 1.1801 | ||
| BFC238353123 | VISHAY | Through Hole,P=7.5mm | 0 | $ 2.2737 | ||
| ECW-H16123RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.0906 | ||
| ECW-H20123RJV | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.4624 |

