KEMET C44USGT6460M31K
| Manufacturer | |
| MPN | C44USGT6460M31K |
| LCSC Part # | C3781001 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 460uF 1.5kV -40℃~+75℃ ±10% Through Hole Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 460uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 460uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
C44U - M series is a polypropylene metallized film capacitor featuring a cylindrical aluminum can design, resin-filled, with screw terminals and a plastic cover.
Features
AI Translation
- Controllable self-healing
- Low loss
- High ripple current
- High capacitance density
- Long service life
Applications
AI Translation
Typical applications include DC filtering and energy storage.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.9847 | $ 60.98 |
| 200+ | $ 23.6008 | $ 4720.16 |
| 500+ | $ 22.7714 | $ 11385.70 |
| 1,000+ | $ 22.3622 | $ 22362.20 |
Standard Packaging4/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 460uF | |
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Capacitance | 460uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.5kV | |
| Operating Temperature | -40℃~+75℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
C44U - M series is a polypropylene metallized film capacitor featuring a cylindrical aluminum can design, resin-filled, with screw terminals and a plastic cover.
Features
AI Translation
- Controllable self-healing
- Low loss
- High ripple current
- High capacitance density
- Long service life
Applications
AI Translation
Typical applications include DC filtering and energy storage.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

