LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET PME261EC6100KR30 product image
Images for reference only

KEMET PME261EC6100KR30

Manufacturer
MPN
PME261EC6100KR30
LCSC Part #
C3780772
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
Datasheetpdf iconKEMET PME261EC6100KR30
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1785$ 1.18
250+$ 0.4566$ 114.15
500+$ 0.4412$ 220.60
1,000+$ 0.432$ 432.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

Multilayer metallized paper, encapsulated and potted in self-extinguishing material, compliant with UL 94V-0. Suitable for general applications in DC and low-frequency pulse circuits.

Features

AI Translation
  • Voltage range: 400 - 1000 VDC; 220 - 500 VAC
  • Capacitance range: 0.001 - 1 μF
  • Lead pitch: 10.2 - 25.4 mm
  • Capacitance tolerance: ±10%, ±20%; ±5% available on request
  • Climatic category: 40/70/56, IEC 60068-1
  • Tape and reel packaging per IEC 60286-2
  • RoHS compliant with lead-free terminals
  • Operating temperature range -40°C to +70°C for AC applications
  • Operating temperature range -40°C to +100°C for DC applications
  • Excellent self-healing properties ensure long service life even under frequent overvoltage stress
  • Superior resistance to ionization due to impregnated dielectric
  • IEC Publication 166 Type 1
  • High dV/dt capability
  • Compliant with SE–MIL–QPL
  • Capacitor meets the most stringent IEC humidity class, 56 days
  • Impregnated paper ensures outstanding stability with exceptional reliability, especially in continuous-duty applications

Applications

AI Translation

Suitable for general applications with DC and low-frequency pulses