LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC236842274 product image
Images for reference only

VISHAY BFC236842274

Manufacturer
MPN
BFC236842274
LCSC Part #
C3780425
Packaging
-
Customer #
Key Attributes
270nF 250V -55℃~+105℃ ±5% Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC236842274
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2834$ 1.28
200+$ 0.4967$ 99.34
500+$ 0.4798$ 239.90
1,000+$ 0.4705$ 470.50
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance270nF
Voltage Rating250V
Operating Temperature-55℃~+105℃
Tolerance±5%