PANASONIC ECH-U1123JC9
| Manufacturer | |
| MPN | ECH-U1123JC9 |
| LCSC Part # | C3780086 |
| Packaging | SMD,3.3x4.8mm |
| Customer # | |
| Key Attributes | 12nF 100V -55℃~+105℃ ±5% SMD,3.3x4.8mm Film Capacitors |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 12nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4998 | $ 0.50 |
| 200+ | $ 0.1944 | $ 38.88 |
| 500+ | $ 0.1867 | $ 93.35 |
| 1,000+ | $ 0.1836 | $ 183.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 12nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECH-U1123GC9 | PANASONIC | SMD,3.3x4.8mm | 0 | $ 0.4998 | ||
| FCN1913A123K-E1 | Cornell Dubilier Electronics | SMD,3.3x4.8mm | 0 | $ 0.5708 | ||
| FCN1913E123K-E1 | Cornell Dubilier Electronics | SMD,3.3x4.8mm | 0 | $ 0.6263 |

