Winsok Semicon WSD3030DN33
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD3030DN33 |
| LCSC Part # | C377867 |
| Packaging | PowerTDFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 34A PowerTDFN-8(3x3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | PowerTDFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | PowerTDFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSD3030DN33 is a high-performance trench N-channel MOSFET with ultra-high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD3030DN33 is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness (EAS) and full-function reliability qualification.
Features
AI Translation
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% avalanche energy rated (EAS)
- RoHS compliant devices available
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for mobile MB, NB, UMPC, and VGA
- Networking DC-DC power systems
- Load switches
In-Stock: 380
380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2029$ 0.1827 | $ 0.91 |
| 50+ | $ 0.1619$ 0.1458 | $ 7.29 |
| 150+ | $ 0.1443$ 0.1299 | $ 19.49 |
| 500+ | $ 0.1224$ 0.1102 | $ 55.10 |
| 2,500+ | $ 0.0998$ 0.0899 | $ 224.75 |
| 5,000+ | $ 0.094$ 0.0846 | $ 423.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | PowerTDFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | PowerTDFN-8(3x3) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 130pF | |
| Current - Continuous Drain(Id) | 34A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 760pF | |
| Gate Charge(Qg) | 8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSD3030DN33 is a high-performance trench N-channel MOSFET with ultra-high cell density, delivering excellent RDS(ON) and gate charge for most synchronous buck converter applications. WSD3030DN33 is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness (EAS) and full-function reliability qualification.
Features
AI Translation
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% avalanche energy rated (EAS)
- RoHS compliant devices available
Applications
AI Translation
- High-frequency point-of-load synchronous buck converter for mobile MB, NB, UMPC, and VGA
- Networking DC-DC power systems
- Load switches
C377867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
