LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1818422065R product image
Images for reference only

VISHAY MKT1818422065R

Manufacturer
MPN
MKT1818422065R
LCSC Part #
C3777823
Packaging
-
Customer #
Key Attributes
220nF 63V -55℃~+105℃ ±10% Film Capacitors RoHS
Datasheetpdf iconVISHAY MKT1818422065R
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3073$ 0.31
200+$ 0.119$ 23.80
500+$ 0.1148$ 57.40
1,000+$ 0.1127$ 112.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance220nF
Voltage Rating63V
Operating Temperature-55℃~+105℃
Tolerance±10%