VISHAY MKT1813515255G
| Manufacturer | |
| MPN | MKT1813515255G |
| LCSC Part # | C3777193 |
| Packaging | Through Hole,D11xL31.5mm |
| Customer # | |
| Key Attributes | 1.5uF 250V -55℃~+100℃ ±10% Through Hole,D11xL31.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D11xL31.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D11xL31.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3575 | $ 1.36 |
| 200+ | $ 0.526 | $ 105.20 |
| 500+ | $ 0.5075 | $ 253.75 |
| 1,000+ | $ 0.4983 | $ 498.30 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D11xL31.5mm | |
| Capacitance | 1.5uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D11xL31.5mm | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1813515255 | VISHAY | Through Hole,D11xL31.5mm | 30 | $ 1.934 | ||
| MKT1813515255R | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 1.5518 | ||
| MKT1813515254 | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 1.6289 | ||
| MKT1813515254G | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 1.4994 | ||
| MKT1813515254R | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 4.3063 | ||
| MKT1813515256G | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 1.3359 | ||
| MKT1813515256 | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 1.4562 | ||
| MKT1813515256R | VISHAY | Through Hole,D11xL31.5mm | 0 | $ 3.884 |

