VISHAY MKT1813547256R
| Manufacturer | |
| MPN | MKT1813547256R |
| LCSC Part # | C3776008 |
| Packaging | Through Hole,D15.5xL41.5mm |
| Customer # | |
| Key Attributes | 4.7uF 250V -55℃~+100℃ ±20% Through Hole,D15.5xL41.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL41.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL41.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7021 | $ 3.70 |
| 300+ | $ 1.433 | $ 429.90 |
| 600+ | $ 1.3821 | $ 829.26 |
| 900+ | $ 1.3575 | $ 1221.75 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL41.5mm | |
| Capacitance | 4.7uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL41.5mm | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1813547256G | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 3.4553 | ||
| MKT1813547256 | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 3.2918 | ||
| MKT1813547255R | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 3.7792 | ||
| MKT1813547255G | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 3.5262 | ||
| MKT1813547254 | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 3.6928 | ||
| MKT1813547254G | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 3.807 | ||
| MKT1813547254R | VISHAY | Through Hole,D15.5xL41.5mm | 0 | $ 4.0137 |

