Cornell Dubilier Electronics FCP0603C102J-K1
| Manufacturer | |
| MPN | FCP0603C102J-K1 |
| LCSC Part # | C3774764 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | ±5% 16V 1nF -55℃~+125℃ Polyphenylene Sulfide (PPS) 0603 Thin Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 0603 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V | |
| Capacitance | 1nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyphenylene Sulfide (PPS) |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 0603 | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Capacitance | 1nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyphenylene Sulfide (PPS) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.207 | $ 0.21 |
| 200+ | $ 0.0801 | $ 16.02 |
| 500+ | $ 0.0773 | $ 38.65 |
| 1,000+ | $ 0.0759 | $ 75.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 0603 | |
| Tolerance | ±5% | |
| Voltage Rating | 16V | |
| Capacitance | 1nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyphenylene Sulfide (PPS) |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 0603 | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Capacitance | 1nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Polyphenylene Sulfide (PPS) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECHU1C102GX5 | PANASONIC | 0603 | 2,525 | $ 0.2473 | ||
| ECHU1C102JX5 | PANASONIC | 0603 | 2,805 | $ 0.2929 | ||
| FCP0603C102G-K1 | Cornell Dubilier Electronics | 0603 | 0 | $ 0.2164 | ||
| 50MU102KY11608 | Rubycon | 0603 | 0 | $ 0.8299 |

