LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1820433634 product image
Images for reference only

VISHAY MKT1820433634RoHS

Manufacturer
MPN
MKT1820433634
LCSC Part #
C3770960
Packaging
-
Customer #
Key Attributes
330nF 630V -55℃~+125℃ ±5% Film Capacitors RoHS
Datasheetpdf iconVISHAY MKT1820433634
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3339$ 2.33
200+$ 0.904$ 180.80
500+$ 0.8716$ 435.80
1,000+$ 0.8561$ 856.10
Standard Packaging125/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance330nF
Voltage Rating630V
Operating Temperature-55℃~+125℃
Tolerance±5%