LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1813322636R product image
Images for reference only

VISHAY MKT1813322636RRoHS

Manufacturer
MPN
MKT1813322636R
LCSC Part #
C3770947
Packaging
Through Hole,D7.5xL14mm
Customer #
Key Attributes
22nF 630V -55℃~+100℃ ±20% Through Hole,D7.5xL14mm Film Capacitors RoHS
Datasheetpdf iconVISHAY MKT1813322636R
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7621$ 0.76
200+$ 0.2962$ 59.24
500+$ 0.2854$ 142.70
1,000+$ 0.2808$ 280.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL14mm
Capacitance22nF
Voltage Rating630V
Operating Temperature-55℃~+100℃
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKT1813322636GVISHAYThrough Hole,D7.5xL14mm0$ 0.7112
MKT1813322636VISHAYThrough Hole,D7.5xL14mm0$ 0.7266
MKT1813322635VISHAYThrough Hole,D7.5xL14mm0$ 0.742
MKT1813322635RVISHAYThrough Hole,D7.5xL14mm0$ 0.779
MKT1813322634GVISHAYThrough Hole,D7.5xL14mm0$ 0.7698
MKT1813322634RVISHAYThrough Hole,D7.5xL14mm0$ 0.7975
MKT1813322634VISHAYThrough Hole,D7.5xL14mm0$ 0.816