Nichicon QXK2E335KTPTZH
| Manufacturer | |
| MPN | QXK2E335KTPTZH |
| LCSC Part # | C3770882 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3uF 250V -40℃~+105℃ ±10% Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Capacitance | 3.3uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2156 | $ 1.22 |
| 200+ | $ 0.4705 | $ 94.10 |
| 500+ | $ 0.4536 | $ 226.80 |
| 1,000+ | $ 0.4458 | $ 445.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Capacitance | 3.3uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | - | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

