VISHAY BFC236862474
| Manufacturer | |
| MPN | BFC236862474 |
| LCSC Part # | C3770252 |
| Packaging | - |
| Customer # | |
| Key Attributes | 470nF 630V -55℃~+105℃ ±5% Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4899 | $ 5.49 |
| 250+ | $ 2.1256 | $ 531.40 |
| 500+ | $ 2.0501 | $ 1025.05 |
| 1,000+ | $ 2.013 | $ 2013.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

