LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1813410254G product image
Images for reference only

VISHAY MKT1813410254G

Manufacturer
MPN
MKT1813410254G
LCSC Part #
C3769931
Packaging
Through Hole,D6xL14mm
Customer #
Key Attributes
100nF 250V -55℃~+100℃ ±5% Through Hole,D6xL14mm Film Capacitors RoHS
Datasheetpdf iconVISHAY MKT1813410254G
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8022$ 0.80
200+$ 0.3116$ 62.32
500+$ 0.2993$ 149.65
1,000+$ 0.2947$ 294.70
Standard Packaging1750/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D6xL14mm
Capacitance100nF
Voltage Rating250V
Operating Temperature-55℃~+100℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MKT1813410255VISHAYThrough Hole,D6xL14mm5$ 1.1598
MKT1813410254RVISHAYThrough Hole,D6xL14mm0$ 0.8022
MKT1813410254VISHAYThrough Hole,D6xL14mm0$ 0.9565
MKT1813410256VISHAYThrough Hole,D6xL14mm0$ 0.6803
MKT1813410256GVISHAYThrough Hole,D6xL14mm0$ 1.8214
MKT1813410255RVISHAYThrough Hole,D6xL14mm0$ 1.8535
MKT1813410256RVISHAYThrough Hole,D6xL14mm0$ 1.9169
104MWR250KCornell Dubilier ElectronicsThrough Hole,D6xL14mm0$ 0.8168