CCTC TCC0805X7R474J500FT
| Manufacturer | CCTCAsian Brands |
| MPN | TCC0805X7R474J500FT |
| LCSC Part # | C376991 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 470nF 50V X7R 0805 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0176 | $ 0.35 |
| 200+ | $ 0.0172 | $ 3.44 |
| 600+ | $ 0.017 | $ 10.20 |
| 3,000+ | $ 0.0167 | $ 50.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CCTC | |
| Packaging | 0805 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C376991 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R474M500FT | CCTC | 0805 | 890,900 | $ 0.0107 | ||
| TCC0805X7R474K500DT | CCTC | 0805 | 27,700 | $ 0.0244 | ||
| TCC0805X7R474M500DT | CCTC | 0805 | 11,550 | $ 0.015 | ||
| TCC0805X7R474K500FTM | CCTC | 0805 | 840 | $ 0.0278 | ||
| TCC0805X7R474K101FT | CCTC | 0805 | 92,240 | $ 0.0267 | ||
| TCC0805Y5V474M500DT | CCTC | 0805 | 50 | $ 0.0191 | ||
| TCC0805X7R474J500DT | CCTC | 0805 | 0 | $ 0.0173 | ||
| TCC0805X7R474K500FT | CCTC | 0805 | 0 | $ 0.0129 |



