VISHAY MKT1813533254G
| Manufacturer | |
| MPN | MKT1813533254G |
| LCSC Part # | C3769055 |
| Packaging | Through Hole,D15.5xL31.5mm |
| Customer # | |
| Key Attributes | 3.3uF 250V -55℃~+100℃ ±5% Through Hole,D15.5xL31.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL31.5mm | |
| Capacitance | 3.3uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL31.5mm | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.337 | $ 2.34 |
| 200+ | $ 0.9055 | $ 181.10 |
| 450+ | $ 0.8731 | $ 392.90 |
| 900+ | $ 0.8577 | $ 771.93 |
Standard Packaging450/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL31.5mm | |
| Capacitance | 3.3uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D15.5xL31.5mm | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+100℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKT1813533254 | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.3077 | ||
| MKT1813533254R | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.5036 | ||
| MKT1813533255G | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.2028 | ||
| MKT1813533255R | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.4311 | ||
| MKT1813533256R | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.3848 | ||
| MKT1813533256G | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.1611 | ||
| MKT1813533255 | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.101 | ||
| MKT1813533256 | VISHAY | Through Hole,D15.5xL31.5mm | 0 | $ 2.0562 |

