LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC236912824 product image
Images for reference only

VISHAY BFC236912824RoHS

Manufacturer
MPN
BFC236912824
LCSC Part #
C3768546
Packaging
-
Customer #
Key Attributes
820nF 63V -55℃~+105℃ ±5% Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC236912824
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.885$ 1.89
200+$ 0.7297$ 145.94
500+$ 0.705$ 352.50
1,000+$ 0.6926$ 692.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance820nF
Voltage Rating63V
Operating Temperature-55℃~+105℃
Tolerance±5%