LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MKT1813410635G product image
Images for reference only

VISHAY MKT1813410635GRoHS

Manufacturer
MPN
MKT1813410635G
LCSC Part #
C3767719
Packaging
Through Hole
Customer #
Key Attributes
100nF 630V -55℃~+100℃ ±10% Through Hole Film Capacitors RoHS
Datasheetpdf iconVISHAY MKT1813410635G
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.961$ 0.96
200+$ 0.3728$ 74.56
500+$ 0.3598$ 179.90
1,150+$ 0.3533$ 406.30
Standard Packaging1150/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance100nF
Voltage Rating630V
Operating Temperature-55℃~+100℃
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMP6P1K-FCornell Dubilier ElectronicsThrough Hole0$ 1.2186
B32562J8104J000TDKThrough Hole0$ 0.3783
C163L104K0A1000XIAMEN FARATRONICThrough Hole0$ 1.0944