LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC2370EL683 product image
Images for reference only

VISHAY BFC2370EL683

Manufacturer
MPN
BFC2370EL683
LCSC Part #
C3767345
Packaging
-
Customer #
Key Attributes
68nF 250V -55℃~+105℃ ±10% Film Capacitors RoHS
Datasheetpdf iconVISHAY BFC2370EL683
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2543$ 0.25
200+$ 0.0985$ 19.70
500+$ 0.095$ 47.50
1,500+$ 0.0933$ 139.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerVISHAY
Packaging-
Capacitance68nF
Voltage Rating250V
Operating Temperature-55℃~+105℃
Tolerance±10%