TDK B32524R3106K000
| Manufacturer | |
| MPN | B32524R3106K000 |
| LCSC Part # | C3766356 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 10uF ±10% 250V |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7222 | $ 3.72 |
| 10+ | $ 3.6344 | $ 36.34 |
| 30+ | $ 3.577 | $ 107.31 |
| 100+ | $ 3.518 | $ 351.80 |
Standard Packaging280/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 10uF | |
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C3766356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R60MR51005040K | KEMET | Through Hole,P=27.5mm | 18 | $ 5.3255 | ||
| JWMPP85-106K600VDCP27.5AB2 | JURCC | Through Hole,P=27.5mm | 27 | $ 0.8616 | ||
| MPD106K2HFSKN5V8P0 | KNSCHA | Through Hole,P=27.5mm | 2,640 | $0.7186 $0.8165 | ||
| MPD106K2KF9KN5V8P4 | KNSCHA | Through Hole,P=27.5mm | 1,050 | $1.5401 $1.7501 | ||
| C232E106JBSC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 147 | $ 1.6616 | ||
| C232E106JBSC350 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 13 | $ 1.8582 | ||
| R60IR51005040K | KEMET | Through Hole,P=27.5mm | 0 | $ 4.0473 | ||
| QXK2E106KTP | Nichicon | Through Hole,P=27.5mm | 0 | $ 3.0872 | ||
| CFC2E106JL1I2900I100 | Dersonic | Through Hole,P=27.5mm | 0 | $0.6631 $0.698 |

