LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX38450-C56-QF product image
Images for reference only

Nexperia BZX38450-C56-QF

Manufacturer
MPN
BZX38450-C56-QF
LCSC Part #
C3765598
Packaging
SOD-323
Customer #
Key Attributes
1 Independent 56V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZX38450-C56-QF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0614$ 0.06
200+$ 0.0238$ 4.76
500+$ 0.023$ 11.50
1,000+$ 0.0226$ 22.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)50nA@39.2V
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)56V
Impedance(Zzk)-

Introduction

AI Translation

Low- current voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤ 300 mW
  • Tolerance series: approximately ± 5%
  • Working voltage range: nominal 1.8 V to 10 V
  • Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

AI Translation
  • Low-current general regulation functions