MICROCHIP JANTX1N3828D-1/TR
| Manufacturer | |
| MPN | JANTX1N3828D-1/TR |
| LCSC Part # | C3765323 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 1 Independent 6.2V DO-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- JAN, JANTX, and JANTXV versions available for 1N3821AUR-1 through 1N3828AUR-1
- Leadless package for surface mount
- Double plug construction
- Operating temperature range: -65°C to +175°C
- Storage temperature range: -65°C to +175°C
- DC power dissipation: 1W at +TEC = 125°C
- Power derating: 20mW/°C above TEC = 125°C
- Forward voltage maximum 1.2V at 200mA
- Case: DO-213AB, hermetic glass case (MELF, LL41)
- Lead finish: tin/lead
- Thermal resistance (RQJEC): 50°C/W max at L = 0 inches
- Thermal impedance (ZΘJX): 15°C/W max
- Polarity: positive end is marked (cathode) end during diode operation
- Mounting position: any
- Axial coefficient of expansion (COE) of this device is approximately +6PPM/°C; COE of the mounting surface system should be matched accordingly
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.3187 | $ 29.32 |
| 200+ | $ 11.3468 | $ 2269.36 |
| 500+ | $ 10.9473 | $ 5473.65 |
| 1,000+ | $ 10.7499 | $ 10749.90 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±1% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 3uA@3V | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- JAN, JANTX, and JANTXV versions available for 1N3821AUR-1 through 1N3828AUR-1
- Leadless package for surface mount
- Double plug construction
- Operating temperature range: -65°C to +175°C
- Storage temperature range: -65°C to +175°C
- DC power dissipation: 1W at +TEC = 125°C
- Power derating: 20mW/°C above TEC = 125°C
- Forward voltage maximum 1.2V at 200mA
- Case: DO-213AB, hermetic glass case (MELF, LL41)
- Lead finish: tin/lead
- Thermal resistance (RQJEC): 50°C/W max at L = 0 inches
- Thermal impedance (ZΘJX): 15°C/W max
- Polarity: positive end is marked (cathode) end during diode operation
- Mounting position: any
- Axial coefficient of expansion (COE) of this device is approximately +6PPM/°C; COE of the mounting surface system should be matched accordingly
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

