LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4109UR-1/TR product image
Images for reference only

MICROCHIP JANTXV1N4109UR-1/TR

Manufacturer
MPN
JANTXV1N4109UR-1/TR
LCSC Part #
C3765304
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 15V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTXV1N4109UR-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3494$ 12.35
200+$ 4.7803$ 956.06
500+$ 4.6122$ 2306.10
1,000+$ 4.5289$ 4528.90
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@11.4V
Impedance(Zzt)100Ω
Zener Voltage(Range)-
Zener Voltage(Nom)15V
Impedance(Zzk)-

Introduction

AI Translation

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface-mount DO-213AA Zener voltage regulators, offering a selection of 1.8V to 100V at standard 5% tolerance, as well as tighter tolerances identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding the "-1" suffix (see separate datasheet). Microsemi offers numerous other Zener products to address higher and lower power application requirements.

Features

AI Translation
  • Surface-mount equivalents of JEDEC-registered 1N4099 to 1N4135 and 1N4614 to 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 to 1N4135UR-1 and 1N4614UR-1 to 1N4627UR-1 series)
  • DO-7 or DO-35 glass-body axial-lead Zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 to 1N4135 and 1N4614 to 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Applications

AI Translation
  • Voltage regulation over wide operating current and temperature ranges
  • Wide selection from 1.8 to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • Tight tolerance of ±2% or ±1% available with C or D suffix, respectively
  • Hermetic surface mount package
  • ESD insensitive per MIL-STD-750 Method 1020
  • Minimal capacitance
  • Inherent radiation hardness as described in Microsemi MicroNote 050