Nexperia BZX38450-C22F
| Manufacturer | |
| MPN | BZX38450-C22F |
| LCSC Part # | C3765208 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 22V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@16.7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@16.7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low- current voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 300 mW
- Tolerance series: approximately ± 5%
- Working voltage range: nominal 1.8 V to 10 V
- Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Applications
AI Translation
- Low-current general regulation functions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1228 | $ 0.12 |
| 200+ | $ 0.0476 | $ 9.52 |
| 500+ | $ 0.0459 | $ 22.95 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@16.7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50nA@16.7V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low- current voltage regulator diodes in a small SOD323 (SC- 76) Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤ 300 mW
- Tolerance series: approximately ± 5%
- Working voltage range: nominal 1.8 V to 10 V
- Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Applications
AI Translation
- Low-current general regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

