VISHAY AZ23C3V9-E3-08
| Manufacturer | |
| MPN | AZ23C3V9-E3-08 |
| LCSC Part # | C3765003 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 3.71V~4.1V 300mW 3.9V SOT-23 Zener Diode Arrays RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 3.71V~4.1V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 3.71V~4.1V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
- AEC-Q101 qualified available
- ESD capability acc. to AEC-Q101: human body model: >8kV, machine model: >800V
- RoHS-compliant, commercial grade
- RoHS-compliant, AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0419 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V | |
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 3.71V~4.1V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 3uA@1V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 90Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 3.71V~4.1V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 3.9V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diodes
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
- AEC-Q101 qualified available
- ESD capability acc. to AEC-Q101: human body model: >8kV, machine model: >800V
- RoHS-compliant, commercial grade
- RoHS-compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AZ23C3V9-7-F | DIODES | SOT-23 | 60 | $ 0.0712 | ||
| AZ23C3V9-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 | ||
| AZ23C3V9-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1135 | ||
| AZ23C3V9-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| AZ23C3V9-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| AZ23C3V9-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.08 | ||
| AZ23C3V9-TP | MCC | SOT-23 | 0 | $ 0.0506 | ||
| BZB84-C3V9,215 | Nexperia | SOT-23 | 0 | $ 0.014 | ||
| AZ23B3V9-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1135 | ||
| AZ23B3V9-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1229 | ||
| AZ23B3V9-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1391 | ||
| AZ23B3V9-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.1076 | ||
| AZ23C3V9HE3-TP | MCC | SOT-23 | 0 | $ 0.1451 | ||
| AZ23B3V9-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1153 | ||
| AZ23C3V9 | MSKSEMI | SOT-23 | 0 | $ 0.0495 | ||
| AZ23C3V9_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0689 | ||
| AZ23B3V9-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.1198 | ||
| AZ23C3V9 | YANGJIE | SOT-23(TO-236) | 0 | $ 0.0298 | ||
| AZ23B3V9HE3-TP | MCC | SOT-23 | 0 | $ 0.1704 | ||
| BZB84-B3V9,215 | Nexperia | SOT-23 | 0 | $ 0.0829 |

