PANASONIC ECH-U1183GC9
| Manufacturer | |
| MPN | ECH-U1183GC9 |
| LCSC Part # | C3763745 |
| Packaging | SMD,3.3x4.8mm |
| Customer # | |
| Key Attributes | 18nF 100V -55℃~+105℃ ±2% SMD,3.3x4.8mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 18nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5476 | $ 0.55 |
| 200+ | $ 0.2129 | $ 42.58 |
| 500+ | $ 0.2052 | $ 102.60 |
| 1,000+ | $ 0.2021 | $ 202.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 18nF | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,3.3x4.8mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECH-U1183JC9 | PANASONIC | SMD,3.3x4.8mm | 0 | $ 0.5476 | ||
| FCN1913A183K-E1 | Cornell Dubilier Electronics | SMD,3.3x4.8mm | 0 | $ 0.5708 | ||
| FCN1913E183K-E2 | Cornell Dubilier Electronics | SMD,3.3x4.8mm | 0 | $ 0.705 |

