LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MASPOWER ESJ100SH60N product image
  • ESJ100SH60N thumbnail 1
  • ESJ100SH60N thumbnail 2
  • ESJ100SH60N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MASPOWER ESJ100SH60N

Manufacturer
MASPOWERAsian Brands
MPN
ESJ100SH60N
LCSC Part #
C37635852
Packaging
FD7
Customer #
Key Attributes
High Power NPT & Rugged Type IGBT Module
Datasheetpdf iconMASPOWER ESJ100SH60N
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 34.4854$ 34.49
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerMASPOWER
PackagingFD7
Pd - Power Dissipation-
Td(off)250ns
Td(on)120ns
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)280pF
IGBT TypeNPT (Non-Punch Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)3.5V@250uA
Operating Temperature-40℃~+125℃
Vce Saturation(VCE(sat))2.35V@100A,15V
Collector Cut-Off Current (Ices)100uA
Reverse Recovery Time(trr)180ns
Switching Energy(Eoff)1.9mJ
Turn-On Energy (Eon)1mJ
Input Capacitance(Cies)5.85nF
Output Capacitance(Coes)780pF
Gate Charge(Qg)560nC@15V

Features

AI Translation
  • High Speed Switching
  • BV_CES = 600V
  • Low Conduction Loss: V_CE(sat) = 1.95V (typ.)
  • Fast & Soft Anti-Parallel FWD
  • Short circuit rated: Min. 10uS at T_C = 100°C
  • Reduced EMI and RFI
  • Isolation Type Package

Applications

AI Translation
  • Welding Machine
  • UPS