LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JUXING MUR2040FCT product image
  • MUR2040FCT thumbnail 1
  • MUR2040FCT thumbnail 2
  • MUR2040FCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING MUR2040FCTRoHS

Manufacturer
JUXINGAsian Brands
MPN
MUR2040FCT
LCSC Part #
C37635285
Packaging
ITO-220AB
Customer #
Key Attributes
Diode 400V 20A ITO-220AB
Datasheetpdf iconJUXING MUR2040FCT
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3764$ 0.2635$ 1.32
50+$ 0.3106$ 0.2175$ 10.88
150+$ 0.284$ 0.1988$ 29.82
500+$ 0.2507$ 0.1755$ 87.75
2,500+$ 0.2359$ 0.1652$ 413.00
5,000+$ 0.227$ 0.1589$ 794.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJUXING
PackagingITO-220AB
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)400V
Operating Junction Temperature Range-40℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@20A
Reverse Leakage Current (Ir)5uA@400v
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified20A

Features

AI Translation
  • Ultra-fast 35ns recovery time
  • 150℃ operating junction temperature
  • Common ITO-220 package
  • Epoxy meets UL94 V0 rating (1/8 inch)
  • High-temperature glass passivated junction
  • Low forward voltage
  • Low leakage current
  • Reverse voltage up to 600V
  • Lead-free package option available