LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C150F11-2P200C1-111 product image
  • C150F11-2P200C1-111 thumbnail 1
  • C150F11-2P200C1-111 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Cable Assembly Rectangular L200mm Single End

Manufacturer
JXTCONNAsian Brands
MPN
C150F11-2P200C1-111
LCSC Part #
C37635014
Packaging
-
Customer #
Key Attributes
Rectangular Cable Assemblies
Datasheetpdf iconJXTCONN C150F11-2P200C1-111
In-Stock: 1,445
1,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1459$ 0.1022$ 0.51
50+$ 0.1375$ 0.0963$ 4.82
1,000+$ 0.1164$ 0.0815$ 81.50
5,000+$ 0.1122$ 0.0786$ 393.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies
ManufacturerJXTCONN
Packaging-
line length20cm
wire gauge28AWG
ContactResistance-
wireUL1571 28AWG
line number2.0
colorRed, black
间距1.5mm
pin count2P
WorkingTemperature-
typeTerminal wire
accessories-
Tail processingTin plated
Number of connected terminalsSingle-ended
connection mode-
Buckle-