Ruishen RSCH13080-180uH
| Manufacturer | RuishenAsian Brands |
| MPN | RSCH13080-180uH |
| LCSC Part # | C37633997 |
| Packaging | Through Hole-6P,130x80mm |
| Customer # | |
| Key Attributes | FIXED IND 180uH 150A 15mΩ Through Hole-6P,130x80mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole-6P,130x80mm | |
| Current Rating | 150A | |
| Inductance | 180uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole-6P,130x80mm | |
| Current Rating | 150A |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.9807 | $ 64.98 |
| 30+ | $ 61.7139 | $ 1851.42 |
Standard Packaging6/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole-6P,130x80mm | |
| Current Rating | 150A | |
| Inductance | 180uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Flat-wire wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ruishen | |
| Packaging | Through Hole-6P,130x80mm | |
| Current Rating | 150A |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Flat-wire wound inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



